Reference Only

VEJ101M1CTR-0605

Aluminum Electrolytic Capacitors - SMD 100uF 20% 16V Surface Mount

Manufacturer:

Mfr Part:
VEJ101M1CTR-0605

TTI Part:
VEJ101M1CTR-0605

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC16 VDC
Diameter5 mm (0.197 in)
Length6.3 mm (0.248 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesVEJ
PackagingReel
Dissipation Factor DF0.28
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Density Surface Mount Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,048 €48,00 €
Need more?
Sign in to add notes