Reference Only
VEJ470M1HTR-0607
Aluminum Electrolytic Capacitors - SMD 47UF 50V 6.3X7.7 SMD
Datasheet
VEJ470M1HTR-0607 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 7.7 mm (0.303 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 70 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 6.6 mm | |
| Series | VEJ | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.14 | |
| Leakage Current | 3 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | SMD Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28.800In Stock
215.100 expected on from 14-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,07 € | 63,00 € | |
| 0,06 € | 108,00 € | |
| 0,058 € | 156,60 € | |
| 0,056 € | 252,00 € | |
| 0,051 € | 504,90 € | |
| 0,049 € | 1.190,70 € | |
| 0,047 € | 2.326,50 € |
Need more?
Sign in to add notes