Reference Only
VEJ471M1HTR-1316
Aluminum Electrolytic Capacitors - SMD 470UF 50V 12.5X16 SMD
Datasheet
VEJ471M1HTR-1316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 16 mm (0.63 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 550 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 13 mm | |
| Series | VEJ | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.18 | |
| Leakage Current | 4 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | SMD Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.600 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,278 € | 444,80 € |
Need more?
Sign in to add notes