Reference Only
0C97086000
EMI Gaskets, Sheets, Absorbers & Shielding PCBS,COIL,BF .084x.715x.2 1PC=1FT
Datasheet
0C97086000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock Coils | |
| Type | Fingerstock Strip Gaskets | |
| Mounting Style | SMD/SMT | |
| Length | 25 ft | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |