Reference Only

9765602005

EMI Gaskets, Sheets, Absorbers & Shielding CLIP-ON PERPENDCULAR Shielding Len = .47

Manufacturer:

Mfr Part:
9765602005

TTI Part:
9765602005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeFingerstock Strip Gaskets
Mounting StyleClip On
Length0.47 in
Width13.818 mm
Thickness6.35 mm
SeriesClip-On Gasket
PackagingBulk
SubcategoryEMI/RFI
TradenameFingerstock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC7419809098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes