0888450.U-2M6 Littelfuse

0888450.U-2M6

Automotive Fuses 450 AMP 120 VDC 2-M6 HOLE

Manufacturer:

Mfr Part:
0888450.U-2M6

TTI Part:
0888450.U-2M6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductBolt Down Fuses
Current Rating450 A
Voltage Rating DC120 VDC
Interrupt Rating2.5 kA
Mounting StyleBolt Down
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
ColorOrange
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesMEGA 120V
PackagingBulk
Resistance100 uOhms
Height9.9 mm
Length73.8 mm
SubcategoryFuses
Width19 mm

Export and Environmental Classification

AttributeDescription
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes