Reference Only
DHG40B1200LB-TUB
Diode Modules 34A 1200V BR SMPD
Datasheet
DHG40B1200LB-TUB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMPD-9 | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 34 A | |
| Type | Fast Recovery Rectifier | |
| Configuration | 1-Phase Bridge | |
| Vf - Forward Voltage | 2.89 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Si | |
| Packaging | Tube | |
| Pd - Power Dissipation | 80 W | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,22 € | 324,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes