Reference Only

DMA10P1200UZ-TUB

Rectifiers 10A 1200V STD TO252D

Manufacturer:

Mfr Part:
DMA10P1200UZ-TUB

TTI Part:
DMA10P1200UZ-TUB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Vr - Reverse Voltage1.2 kV
If - Forward Current10 A
TypeStandard Recovery Rectifier
ConfigurationPhase Leg
Vf - Forward Voltage1.55 V
Max Surge Current110 A
Ir - Reverse Current5 uA
Recovery Time10 ms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Pd - Power Dissipation75 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes