Reference Only
IXFT80N65X2HV-TRL
MOSFETs N-CH SINGLE 650V TO268AA
Datasheet
IXFT80N65X2HV-TRL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | D3PAK-3 (TO-268-3) | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 650 V | |
| Id - Continuous Drain Current | 80 A | |
| Rds On - Drain-Source Resistance | 38 mOhms | |
| Vgs - Gate-Source Voltage | 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 3.5 V | |
| Qg - Gate Charge | 140 nC | |
| Pd - Power Dissipation | 890 W | |
| Channel Mode | Enhancement | |
| Tradename | HiPerFET | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 11 ns | |
| Forward Transconductance - Min | 33 S | |
| Moisture Sensitive | Yes | |
| Product Type | MOSFETs | |
| Rise Time | 24 ns | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 70 ns | |
| Typical Turn-On Delay Time | 32 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,16 € | 4.464,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes