Reference Only
IXG65I3300KN
IGBTs DISC IGBT 3300V ISO264-3
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Package / Case | ISOPLUS264HV-3 | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 3.3 kV | |
| Collector-Emitter Saturation Voltage | 2.8 V | |
| Continuous Collector Current at 25 C | 85 A | |
| Packaging | Tube | |
| Product Type | IGBTs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |