Reference Only
IXLF19N250A
End of Life
IGBTs High Voltage IGBT 2500V; 19A
Datasheet
IXLF19N250A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | ISOPLUS i4-PAC-3 | |
| Mounting Style | Through Hole | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 2.5 kV | |
| Collector-Emitter Saturation Voltage | 3.2 V | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Continuous Collector Current at 25 C | 32 A | |
| Pd - Power Dissipation | 250 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXLF19N250 | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 70 A | |
| Gate-Emitter Leakage Current | 500 nA | |
| Height | 20.88 mm | |
| Length | 19.91 mm | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Tradename | ISOPLUS i4-PAC | |
| Width | 5.03 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |