M0268RJ200NLF IXYS

M0268RJ200NLF

Small Signal Switching Diodes FAST RECOVERY DIODE

Manufacturer:

Mfr Part:
M0268RJ200NLF

TTI Part:
M0268RJ200NLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductGeneral Purpose Diodes
Mounting StyleStud Mount
Peak Reverse Voltage2 kV
Max Surge Current4.25 kA
If - Forward Current442 A
ConfigurationCommon Anode
Vf - Forward Voltage1.77 V
Ir - Reverse Current20 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesM0268RH200SAB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Contact a Sales Representative

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
124,00 €2.976,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes