Reference Only

P4KE75A

ESD Protection Diodes / TVS Diodes 64.1Vso 71.3Vbr

Manufacturer:

Mfr Part:
P4KE75A

TTI Part:
P4KE75A

EDA / CAD Models

Alternate Part Number

P4KE75A/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage64.1 V
Termination StyleAxial
Clamping Voltage103 V
Breakdown Voltage71.3 V
Package / CaseDO-41 (DO-204AL)
Peak Pulse Current4 A
Pppm - Peak Pulse Power Dissipation400 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesP4KE
PackagingReel
Pd - Power Dissipation1.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5.000 / Multiples: 5.000)
Quantity Unit PriceExt. Price
0,067 €335,00 €
Need more?
Sign in to add notes