Reference Only

P6KE82A

ESD Protection Diodes / TVS Diodes 70.1Vr 600W 5.3A 5% Uni-Directional

Manufacturer:

Mfr Part:
P6KE82A

TTI Part:
P6KE82A

EDA / CAD Models

Alternate Part Number

P6KE82A/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage70.1 V
Termination StyleAxial
Clamping Voltage113 V
Breakdown Voltage77.9 V
Package / CaseDO-15 (DO-204AC)
Peak Pulse Current5.4 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesP6KE
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4.000 / Multiples: 4.000)
Quantity Unit PriceExt. Price
0,113 €452,00 €
Need more?

Bulk

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,151 €151,00 €
Sign in to add notes