Reference Only
RCMP20VC4-03
Board Mount Current Sensors Residual Current Monitor, 6mA DC/30mA Fault Current Detection, IEC62752, 4 Integrated Conductors, Vertical Mount
Datasheet
RCMP20VC4-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Current Sensors | |
| Frequency Range | 50 Hz to 60 Hz | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Type | Residual Current Monitor | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Series | RCMP20 | |
| Subcategory | Sensors | |
| Part # Aliases | 90184 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |