Reference Only
SZP6SMB120AT3G
ESD Protection Diodes / TVS Diodes 120V 600W UNI-DIR SZP6SMB AEC-Q101
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 102 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 165 V | |
| Breakdown Voltage | 114 V | |
| Package / Case | SMB (DO-214AA) | |
| Peak Pulse Current | 3.6 A | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Cd - Diode Capacitance | 185 pF | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | SZP6SMBxxxAT3G | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 3 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,153 € | 382,50 € |
Need more?
Sign in to add notes