Reference Only

W1260LG360

Rectifiers RECTIFIER DIODE

Manufacturer:

Mfr Part:
W1260LG360

TTI Part:
W1260LG360

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StylePress Fit
Package / CaseW120
If - Forward Current1.26 kA
TypeRectifier Capsule Type Diode
Max Surge Current10.6 kA
Maximum Operating Temperature+ 160 C
SeriesRectifier - Capsule Type
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
159,91 €159,91 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes