Reference Only

1631003

Switch Bezels / Switch Caps Mec Bezel Grey

Manufacturer:

Mfr Part:
1631003

TTI Part:
1631003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategorySwitch Bezels / Switch Caps
ProductBezels
TypeSquare
For Use WithUnimec Series
Designed forPushbutton Switches
ColorGray
Series16300
PackagingBulk
IlluminationNon-Illuminated
Mounting StyleSnap In
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleQuick Connect
Tradenameunimec

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.