Reference Only

3CTH9G

Tactile Switches 50mA 24VDC High Temp. ThruHole

Manufacturer:

Mfr Part:
3CTH9G

TTI Part:
3CTH9G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length10.1 mm
Width10.1 mm
Height6.4 mm
Series3C
Life10000000 Cycle
IP RatingIP67
PackagingTube
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
Tradenamemultimec

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.