Reference Only
3CTH9RAS
Tactile Switches 50mA 24VDC High Temp. ThruHole
Datasheet
3CTH9RAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Right Angle | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Black | |
| Length | 10.1 mm | |
| Width | 10.1 mm | |
| Height | 6.4 mm | |
| Series | 3C | |
| Life | 10000000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | multimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,25 € | 325,00 € | |
| 2,71 € | 2.710,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes