Reference Only

3ESH9-09.5

Tactile Switches 9.5mm Blk Act High Tmp SMT

Manufacturer:

Mfr Part:
ESH9-09.5

TTI Part:
3ESH9-09.5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length9.1 mm
Width9.1 mm
Height9.5 mm
Series3E
Life10000000 Cycle
IP RatingIP67
PackagingTray
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
Tradenamemultimec

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes