
3ETH9-2SL
Tactile Switches 50mA 24VDC 3.5N IP67 High Tmp T.H.
Datasheet
3ETH9-2SL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Series | 3E | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | varimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |