Reference Only
3FSH9R
Tactile Switches Switch Surface Ag/ High Temp.Ro
Datasheet
3FSH9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Actuator | Plunger | |
| Switch Function | OFF - (ON) | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Color | Black | |
| Cap Color | Black | |
| Length | 10.1 mm | |
| Width | 10.1 mm | |
| Series | 3F | |
| Life | 10000000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | multimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
9.000 expected 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,22 € | 555,00 € | |
| 2,13 € | 1.065,00 € | |
| 2,04 € | 2.040,00 € | |
| 2,02 € | 5.050,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes