
3FTH924
Tactile Switches TACT SW SPST-NO 0.05A 24V
Datasheet
3FTH924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Series | 3F | |
| Packaging | Tube | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | multimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,28 € | 314,00 € | |
| 5,58 € | 558,00 € | |
| 5,34 € | 1.068,00 € | |
| 5,12 € | 2.560,00 € | |
| 5,00 € | 5.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes