Reference Only

4FSH922R

Tactile Switches illumec green/ yellow LED RoHS

Manufacturer:

Mfr Part:
4FSH922R

TTI Part:
4FSH922R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeLED
Mounting StyleSMD/SMT
ActuatorPlunger
Switch FunctionOFF - (ON)
Current Rating50 mA
Voltage Rating DC24 VDC
Contact FormSPST
Termination StyleGull Wing Lead
Series4F
IP RatingIP67
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
SubcategorySwitches
TradenameIllumec

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes