Reference Only

4FSH942

Tactile Switches illumec 4F SMT green LED RoHS

Manufacturer:

Mfr Part:
4FSH942

TTI Part:
4FSH942

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorYellow
Lamp TypeLED
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorPlunger
Switch FunctionOFF - (ON)
Operating Force3.5 N
Current Rating50 mA
Voltage Rating DC24 VDC
Power Rating60 mW
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length10.3 mm
Width10.3 mm
Height10.4 mm
Series4F
Life10000000 Cycle
IP RatingIP67
PackagingTube
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
SubcategorySwitches
TradenameIllumec

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes