Reference Only
4FSH982
Tactile Switches Illuminated Switches, Slip-on Cap, Retention System, Integrated Chip-LED
Datasheet
4FSH982 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | LED | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Actuator | Plunger | |
| Switch Function | OFF - (ON) | |
| Operating Force | 3.5 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Power Rating | 65 mW | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Color | Black | |
| Length | 10.3 mm | |
| Width | 10.3 mm | |
| Height | 10.4 mm | |
| Series | 4F | |
| Life | 10000000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Tube | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | Illumec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |