Reference Only

4FTH942

Tactile Switches illumec 4F Th green/yellow LED

Manufacturer:

Mfr Part:
4FTH942

TTI Part:
4FTH942

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorYellow
Lamp TypeLED
Mounting StyleThrough Hole
ActuatorPlunger
Switch FunctionOFF - (ON)
Current Rating50 mA
Voltage Rating DC24 VDC
Contact FormSPST
Termination StyleSolder Pin
Series4F
IP RatingIP67
PackagingTube
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
SubcategorySwitches
TradenameIllumec

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

500 expected 16-Dec-26
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes