Reference Only
5ETH920
Tactile Switches Switch TH 2 N. Without Actua
Datasheet
5ETH920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 2 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 6.4 mm | |
| Series | 5E TH9 | |
| Life | 10000000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Tube | |
| Actuator Material | Polyphenylene Sulfide (PPS) | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 160 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | multimec | |
| Travel | 1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,12 € | 106,00 € | |
| 1,77 € | 1.770,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes