Reference Only

5GTH92061Q

Tactile Switches TACT SW SPST-NO 0.05A 24V

Manufacturer:

Mfr Part:
5GTH92061Q

TTI Part:
5GTH92061Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorWhite
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2 N
Current Rating50 mA
Voltage Rating DC24 VDC
Power Rating46.5 W
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length10 mm
Width10 mm
Height8.5 mm
Series5G TH9
Life10000000 Cycle
IP RatingIP67
PackagingTube
Actuator MaterialPolyphenylene Sulfide (PPS)
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Tradenamemultimec
Travel1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes