Reference Only
6CJ2NOPR
Tactile Switches MEC DUALMEC, J-Bend, 2-Pole, IP67 low profile TACT Switch
Datasheet
6CJ2NOPR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Mounting Style | PCB Mount | |
| Actuator | Round | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Contact Form | DPST | |
| Termination Style | J Form Lead | |
| Length | 8.2 mm | |
| Width | 8 mm | |
| Height | 3.5 mm | |
| Series | 6C | |
| Life | 1000000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Actuator Material | Silicone | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Sealed | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | Dualmec | |
| Travel | 0.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,55 € | 2.275,00 € | |
| 4,50 € | 4.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes