Reference Only
0022051022
Headers & Wire Housings 2.50 MM HEADER RT ANGLE F/L
Datasheet
0022051022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Locking | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Mating Post Length | 7.5 mm (0.295 in) | |
| Termination Post Length | 3.4 mm (0.134 in) | |
| Series | 5046 | |
| Tradename | Mini-Latch | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23.300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,298 € | 29,80 € | |
| 0,271 € | 135,50 € | |
| 0,255 € | 255,00 € | |
| 0,223 € | 334,50 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Headers & Wire Housings 2.5MM W/B HSNG 2 CKT 250V 3.0A

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Molex
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Molex
Headers & Wire Housings 2.5 KK HSG FEMALE 2P
Sign in to add notes