
0039036060
Pin & Socket Connectors .093 PIN & SOCKET PLUG 94V-2
Datasheet
0039036060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Packaging | Bulk | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43.800In Stock
56.000 expected on from 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,266 € | 53,20 € | |
| 0,262 € | 157,20 € | |
| 0,24 € | 624,00 € | |
| 0,235 € | 1.175,00 € | |
| 0,182 € | 1.456,00 € | |
| 0,18 € | 2.700,00 € | |
| 0,177 € | 4.425,00 € | |
| 0,174 € | 8.700,00 € |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-2, 6 Pos.
Sign in to add notes