
0194270032
Automotive Connectors 5.84MM MX150L R/A PCB HDR
Datasheet
0194270032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Series | 19427 | |
| Packaging | Tray | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 960 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,91 € | 4.713,60 € | |
| 4,85 € | 11.640,00 € | |
| 4,79 € | 25.291,20 € | |
| 4,74 € | 47.779,20 € | |
| 4,68 € | 119.059,20 € |
Need more?
Sign in to add notes