
0194400001
Automotive Connectors MX150L 16W BRKAWAY VERT HDR
Datasheet
0194400001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
792In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 792 / Multiples: 792)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,48 € | 5.132,16 € | |
| 6,42 € | 10.169,28 € | |
| 6,35 € | 25.146,00 € | |
| 6,29 € | 49.816,80 € |
Need more?
Sign in to add notes