Reference Only
0330112004
Automotive Connectors MX150 Male Terminal for Mat-Sealed or Unsealed Conn.s, Silver Pltg, Grip Code M3, Right Reel Payoff, Contact Material Thick. 0.3mm, Preferred Terminal for use in Sealed Application w/ 0.35-0.5mm
Datasheet
0330112004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | 33011 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Pin (Male) | |
| Contact Material | High Performance Alloy (HPA) | |
| Contact Type | Pin | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Blade | |
| Voltage Rating | 14 VDC | |
| Wire Gauge Range | 22 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 67.500 / Multiples: 67.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,096 € | 6.480,00 € | |
| 0,095 € | 19.237,50 € | |
| 0,094 € | 38.070,00 € | |
| 0,093 € | 75.330,00 € | |
| 0,092 € | 186.300,00 € |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals
Sign in to add notes