
0461142121
Heavy Duty Power Connectors 1.27MM VERTICAL RECPT HEADER
Datasheet
0461142121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Tube | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
52In Stock
1.170 expected on from 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,17 € | 80,21 € | |
| 5,36 € | 3.135,60 € | |
| 5,29 € | 6.189,30 € | |
| 5,23 € | 9.178,65 € | |
| 5,17 € | 18.146,70 € | |
| 5,11 € | 32.882,85 € |
Need more?
Sign in to add notes