
0500588001
Headers & Wire Housings 1.25MM PITCH, PICOBLADE FEMALE
Datasheet
0500588001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75.000 / Multiples: 25.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0129 € | 967,50 € | |
| 0,0128 € | 2.880,00 € | |
| 0,0126 € | 5.670,00 € | |
| 0,0125 € | 10.312,50 € | |
| 0,0124 € | 25.110,00 € |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Tool for PicoBlade 26-32AWG
Sign in to add notes