Reference Only
0500798000
Headers & Wire Housings 1.25MM CRIMP TERMINAL 26-28 AW
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Application | Wire-to-Board, Wire-to-Wire, Signal | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.275.000In Stock
4.325.000 expected on from 26-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25.000 / Multiples: 25.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0115 € | 287,50 € | |
| 0,011 € | 550,00 € | |
| 0,0106 € | 795,00 € | |
| 0,0104 € | 1.300,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings RECEPTACLE 6 POS

Molex
Headers & Wire Housings RECEPTACLE 4 POS

Molex
Headers & Wire Housings RECEPTACLE 3 POS

Molex
Headers & Wire Housings RECEPTACLE 14 POS
Sign in to add notes