
0500798001
Headers & Wire Housings 1.25MM PITCH, PICOBLADE FEMALE
Datasheet
0500798001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150.000In Stock
75.000 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25.000 / Multiples: 25.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0164 € | 410,00 € | |
| 0,0146 € | 730,00 € | |
| 0,0144 € | 1.080,00 € | |
| 0,014 € | 2.100,00 € | |
| 0,0134 € | 5.360,00 € | |
| 0,0133 € | 10.640,00 € | |
| 0,0131 € | 26.200,00 € |
Need more?
Sign in to add notes