Reference Only
0501338100
Headers & Wire Housings 1.25MM PICOBLADE MALE 28-32
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Wire Gauge | 32 AWG to 28 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 800 mA | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,096 € | 8.640,00 € | |
| 0,095 € | 25.650,00 € | |
| 0,094 € | 50.760,00 € | |
| 0,093 € | 100.440,00 € | |
| 0,093 € | 234.360,00 € |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND TOOL FOR PicoBlade 26-32AWG
Sign in to add notes