Reference Only
0510210500
Headers & Wire Housings 1.25 MM W-T-W/W-T-B RECPT 5CKT
Datasheet
0510210500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Application | Wire-to-Board, Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
260.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,096 € | 9,60 € | |
| 0,082 € | 164,00 € | |
| 0,08 € | 400,00 € | |
| 0,079 € | 529,30 € | |
| 0,077 € | 1.031,80 € | |
| 0,074 € | 8.880,00 € | |
| 0,068 € | 20.400,00 € | |
| 0,066 € | 49.500,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings PicoBlade1.25 SMT RA PKG 4P

Molex
Headers & Wire Housings PicoBlade1.25 SMT RA PKG 2P

Molex
Headers & Wire Housings PicoBlade 1.25 SMT ST PKG 5P

Molex
Headers & Wire Housings PicoBlade1.25 SMT RA PKG 5P

Molex
Headers & Wire Housings 1.25MM HDR 3 CKT Right-Angle

Molex
Headers & Wire Housings RIGHT ANGLE HDR 5P

Molex
Headers & Wire Housings 5CKT PLUG HOUSING

Molex
Headers & Wire Housings VERTICAL HDR 5P
Sign in to add notes