
0532614004
Headers & Wire Housings 1.25MM PITCH, PICOBLADE PCB HD
Datasheet
0532614004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.600 / Multiples: 1.600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,449 € | 718,40 € | |
| 0,429 € | 1.372,80 € | |
| 0,422 € | 2.025,60 € | |
| 0,412 € | 3.955,20 € | |
| 0,407 € | 8.465,60 € |
Need more?
Sign in to add notes