
0533980576
Headers & Wire Housings 1.25 MM PICOBLADE PCB HEADER
Datasheet
0533980576 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8.400 / Multiples: 1.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,585 € | 4.914,00 € | |
| 0,58 € | 14.616,00 € | |
| 0,574 € | 28.929,60 € | |
| 0,552 € | 55.641,60 € | |
| 0,541 € | 136.332,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings RECEPTACLE 5 POS
Sign in to add notes