Reference Only
0638191500
Crimpers / Crimping Tools HAND TOOL FOR 1MM PICOCLASP
Datasheet
0638191500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Pico-Clasp Wire to Board 501193 and 501334 | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 421,10 € | 421,10 € | |
| 416,92 € | 833,84 € | |
| 412,78 € | 1.238,34 € | |
| 408,69 € | 2.043,45 € | |
| 404,63 € | 4.046,30 € | |
| 400,61 € | 10.015,25 € | |
| 396,64 € | 19.832,00 € | |
| 392,70 € | 39.270,00 € |
Need more?
Sign in to add notes