Reference Only
0877602016
Headers & Wire Housings 2.00 MM MILLI-GRID HEADER 20CK
Datasheet
0877602016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 20 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 4 mm (0.157 in) | |
| Termination Post Length | 2.6 mm (0.102 in) | |
| Series | 87760 | |
| Tradename | Milli-Grid | |
| Application | Board-to-Board, Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,23 € | 123,00 € | |
| 1,21 € | 242,00 € | |
| 1,19 € | 595,00 € | |
| 1,17 € | 3.510,00 € | |
| 1,15 € | 5.175,00 € | |
| 1,12 € | 10.080,00 € | |
| 1,00 € | 21.000,00 € | |
| 0,98 € | 49.000,00 € |
Need more?
Associated Parts

Headers & Wire Housings 20CIR VERT RECPT

Molex
Headers & Wire Housings 20CIR CRIMP HOUSING

Headers & Wire Housings 20CKT 2mm SMT RECPT
Sign in to add notes