Reference Only
09-48-1034
Headers & Wire Housings HEADER R/A 3P
Datasheet
0009481034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 3 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 41815 | |
| Tradename | KK | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 9481034 A-41815-0003 0009481034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8.127In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 189 / Multiples: 189)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,462 € | 87,31 € | |
| 0,456 € | 172,36 € | |
| 0,42 € | 396,90 € | |
| 0,409 € | 1.004,91 € | |
| 0,404 € | 1.985,25 € |
Need more?
Associated Parts

Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK

Headers & Wire Housings 3P VERT HEADER Circuit 2 Voided

Headers & Wire Housings R/A PCB HDR 3P TIN FRICTION LOCK
Sign in to add notes