Reference Only
151119-3108
Board to Board & Mezzanine Connectors MGrid Shrd Hdr RA TH w/oPeg 8Ckt
Datasheet
1511193108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Angle | Right Angle | |
| Current Rating | 2 A | |
| Voltage Rating | 125 VAC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 151119 | |
| Packaging | Tube | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Milli-Grid | |
| Part # Aliases | 1511193108 01511193108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 8.400 / Multiples: 4.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,705 € | 5.922,00 € | |
| 0,698 € | 14.658,00 € | |
| 0,691 € | 34.826,40 € | |
| 0,684 € | 68.947,20 € | |
| 0,677 € | 170.604,00 € |
Need more?
Sign in to add notes