Reference Only
172704-0108
D-Sub Standard Connectors 25P DSUB HOOD SHIELD PLASTIC HOOD
Datasheet
FWH3AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Type | Waterproof Backshell | |
| Shell Size | 3 (B) | |
| Shell Material | Polyester | |
| Shell Plating | Nickel | |
| IP Rating | IP67 | |
| Series | 172704 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FWH3AE 01727040108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,16 € | 1.516,00 € | |
| 15,01 € | 6.004,00 € | |
| 14,86 € | 14.860,00 € | |
| 14,71 € | 29.420,00 € | |
| 14,57 € | 72.850,00 € |
Need more?
Sign in to add notes