Reference Only
173109-0382
D-Sub Backshells D-SUB STD CRIMP HOUSING
Datasheet
FLT09P7-K120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Series | 173109 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FLT09P7-K120 01731090382 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,21 € | 642,00 € | |
| 3,08 € | 1.232,00 € | |
| 2,41 € | 2.410,00 € | |
| 2,39 € | 4.780,00 € | |
| 2,36 € | 11.800,00 € |
Need more?
Sign in to add notes